Direct
Similar
Similar
Similar
Similar
Similar
Similar

VNN3NV0413TR | |
|---|---|
DigiKey Part Number | 497-3309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNN3NV0413TR |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 120mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNN3NV04PTR-E | STMicroelectronics | 248 | 497-13077-1-ND | 1,82000 € | Direct |
| BSP75GTA | Diodes Incorporated | 30.673 | BSP75GCT-ND | 1,88000 € | Similar |
| BSP76E6433HUMA1 | Infineon Technologies | 23.990 | BSP76E6433HUMA1CT-ND | 1,24000 € | Similar |
| BSP77E6433HUMA1 | Infineon Technologies | 13.326 | BSP77E6433HUMA1CT-ND | 1,42000 € | Similar |
| BSP78HUMA1 | Infineon Technologies | 58.134 | BSP78HUMA1CT-ND | 1,58000 € | Similar |




