
BSP78HUMA1 | |
|---|---|
DigiKey Part Number | BSP78HUMA1TR-ND - Tape & Reel (TR) BSP78HUMA1CT-ND - Cut Tape (CT) BSP78HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP78HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP78HUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Series | Rds On (Typ) 35mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94250 € | 94,25 € |
| 250 | 0,88748 € | 221,87 € |
| 500 | 0,85434 € | 427,17 € |
| 1.000 | 0,85251 € | 852,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78609 € | 3.144,36 € |
| 8.000 | 0,77087 € | 6.166,96 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


