
BTS3134NHUMA1 | |
|---|---|
DigiKey Part Number | BTS3134NHUMA1TR-ND - Tape & Reel (TR) BTS3134NHUMA1CT-ND - Cut Tape (CT) BTS3134NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3134NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3134NHUMA1 Models |
Category | Voltage - Load 42V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,14080 € | 28,52 € |
| 100 | 1,01780 € | 101,78 € |
| 250 | 0,95908 € | 239,77 € |
| 500 | 0,92442 € | 462,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,85088 € | 3.403,52 € |
| 8.000 | 0,83465 € | 6.677,20 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

