
BTS3207NHUMA1 | |
|---|---|
DigiKey Part Number | BTS3207NHUMA1TR-ND - Tape & Reel (TR) BTS3207NHUMA1CT-ND - Cut Tape (CT) BTS3207NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3207NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 640mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3207NHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 640mA | |
Rds On (Typ) | 500mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74840 € | 18,71 € |
| 100 | 0,66250 € | 66,25 € |
| 250 | 0,62152 € | 155,38 € |
| 500 | 0,59684 € | 298,42 € |
| 1.000 | 0,58699 € | 586,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54605 € | 2.184,20 € |
| 8.000 | 0,53472 € | 4.277,76 € |
| 12.000 | 0,52905 € | 6.348,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











