Similar

UA748CD | |
|---|---|
DigiKey Part Number | UA748CD-ND |
Manufacturer | |
Manufacturer Product Number | UA748CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA748CD Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM301ADR2G | onsemi | 10.154 | 488-LM301ADR2GCT-ND | 0,35000 € | Similar |
| NE5534AD | Texas Instruments | 3.259 | 296-26238-5-ND | 0,95000 € | Similar |
| NE5534ADR | Texas Instruments | 387 | 296-16943-1-ND | 1,09000 € | Similar |
| NE5534D | Texas Instruments | 2.474 | 296-14346-5-ND | 0,98000 € | Similar |
| NE5534DR | Texas Instruments | 1.792 | 296-26239-1-ND | 1,12000 € | Similar |



