


TSV851AICT | |
|---|---|
DigiKey Part Number | 497-12098-2-ND - Tape & Reel (TR) 497-12098-1-ND - Cut Tape (CT) 497-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851AICT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX321SEG-7 | Diodes Incorporated | 7.994 | APX321SEG-7DICT-ND | 0,33000 € | Similar |
| LMV301MG/NOPB | Texas Instruments | 34.225 | LMV301MG/NOPBCT-ND | 1,01000 € | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2.148 | LMV301MGX/NOPBCT-ND | 0,86000 € | Similar |
| LMV321IDCKR | Texas Instruments | 11.756 | 296-9568-1-ND | 0,34000 € | Similar |
| LMV321IDCKT | Texas Instruments | 2.356 | 296-32135-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63360 € | 15,84 € |
| 100 | 0,55930 € | 55,93 € |
| 250 | 0,52388 € | 130,97 € |
| 500 | 0,50252 € | 251,26 € |
| 1.000 | 0,49101 € | 491,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46325 € | 1.389,75 € |
| 6.000 | 0,45263 € | 2.715,78 € |
| 9.000 | 0,44731 € | 4.025,79 € |
| 15.000 | 0,44141 € | 6.621,15 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

