TSV6191ICT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 13.149
Unit Price: 0,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.545
Unit Price: 2,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,31948 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


onsemi
In Stock: 8.058
Unit Price: 0,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.462
Unit Price: 1,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.062
Unit Price: 3,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 25.808
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 14.006
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.274
Unit Price: 9,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 63.279
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.635
Unit Price: 1,01000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV6191ICT

DigiKey Part Number
497-11301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV6191ICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV6191ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
450 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
10.5µA
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes