ISL9008AIECZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28113FEZ-T7

DigiKey Part Number
20-ISL28113FEZ-T7TR-ND - Tape & Reel (TR)
20-ISL28113FEZ-T7CT-ND - Cut Tape (CT)
20-ISL28113FEZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28113FEZ-T7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28113FEZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
90µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29900 €2,99 €
250,26680 €6,67 €
1000,23170 €23,17 €
2500,21500 €53,75 €
5000,20492 €102,46 €
1.0000,19663 €196,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18638 €559,14 €
6.0000,18137 €1.088,22 €
9.0000,17885 €1.609,65 €
15.0000,17607 €2.641,05 €
21.0000,17444 €3.663,24 €
30.0000,17288 €5.186,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €