ISL28114FEZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.522
Unit Price: 1,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.846
Unit Price: 1,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 44.650
Unit Price: 0,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.605
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.690
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.876
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,86000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28114FEZ-T7

DigiKey Part Number
ISL28114FEZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28114FEZ-T7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28114FEZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,29847 €1.790,82 €
Unit Price without VAT:0,29847 €
Unit Price with VAT:0,35518 €