
TSV731ICT | |
|---|---|
DigiKey Part Number | 497-13684-2-ND - Tape & Reel (TR) 497-13684-1-ND - Cut Tape (CT) 497-13684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV731ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV731ICT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 185 | 20-ISL28113FEZ-T7ACT-ND | 1,14000 € | Similar |
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | 0,28529 € | Similar |
| MCP6001T-E/LT | Microchip Technology | 17.569 | MCP6001T-E/LTCT-ND | 0,30000 € | Similar |
| MCP6001T-I/LT | Microchip Technology | 49.882 | MCP6001T-I/LTCT-ND | 0,24000 € | Similar |
| MCP6231UT-E/LT | Microchip Technology | 16.108 | MCP6231UT-E/LTCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66040 € | 16,51 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54684 € | 136,71 € |
| 500 | 0,52474 € | 262,37 € |
| 1.000 | 0,51364 € | 513,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41133 € | 1.233,99 € |
| 6.000 | 0,40169 € | 2.410,14 € |
| 9.000 | 0,39687 € | 3.571,83 € |
| 15.000 | 0,39152 € | 5.872,80 € |
| 21.000 | 0,38840 € | 8.156,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

