TSH82ID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5.648
Unit Price: 1,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 485
Unit Price: 6,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.969
Unit Price: 6,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.256
Unit Price: 6,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.609
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.801
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 767
Unit Price: 5,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.055
Unit Price: 1,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.768
Unit Price: 1,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: 7,14000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH82ID

DigiKey Part Number
497-2328-5-ND
Manufacturer
Manufacturer Product Number
TSH82ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSH82ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
118V/µs
Gain Bandwidth Product
65 MHz
-3db Bandwidth
100 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
800 µV
Current - Supply
9.8mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types