Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSH74CDT | |
|---|---|
DigiKey Part Number | 497-15622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH74CDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 8.2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 14-SO |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8054ARZ | Analog Devices Inc. | 392 | 505-AD8054ARZ-ND | 8,14000 € | Similar |
| AD8054ARZ-REEL | Analog Devices Inc. | 0 | AD8054ARZ-REELTR-ND | 4,76770 € | Similar |
| AD8054ARZ-REEL7 | Analog Devices Inc. | 2.032 | AD8054ARZ-REEL7CT-ND | 8,14000 € | Similar |
| LMH6644MA/NOPB | Texas Instruments | 173 | LMH6644MA/NOPB-ND | 3,35000 € | Similar |
| LMH6644MAX/NOPB | Texas Instruments | 20.767 | 296-35336-1-ND | 3,20000 € | Similar |





