Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6644MAX/NOPB

DigiKey Part Number
296-35336-2-ND - Tape & Reel (TR)
296-35336-1-ND - Cut Tape (CT)
296-35336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6644MAX/NOPB
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6644MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.7mA (x4 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12.8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
135V/µs
Supplier Device Package
14-SOIC
-3db Bandwidth
130 MHz
Base Product Number
Current - Input Bias
1.6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,40900 €24,09 €
252,21280 €55,32 €
1001,99600 €199,60 €
2501,89272 €473,18 €
5001,87640 €938,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,72515 €4.312,88 €
5.0001,69255 €8.462,75 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €