CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2264AID

DigiKey Part Number
296-7450-5-ND
Manufacturer
Manufacturer Product Number
TLV2264AID
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2264AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
800µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
8 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.55V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
710 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,78600 €27,86 €
502,42780 €121,39 €
1002,31700 €231,70 €
2502,20000 €550,00 €
5002,12950 €1.064,75 €
1.0002,07145 €2.071,45 €
2.5002,01018 €5.025,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC