TS972IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.272
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 767
Unit Price: 13,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,20119 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 294
Unit Price: 17,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.827
Unit Price: 17,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,29030 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 186
Unit Price: 16,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,81888 €
Datasheet

Similar


Microchip Technology
In Stock: 755
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50433 €
Datasheet

Similar


Texas Instruments
In Stock: 429
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.802
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,28918 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS972IYDT

DigiKey Part Number
497-10269-2-ND - Tape & Reel (TR)
497-10269-1-ND - Cut Tape (CT)
497-10269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS972IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS972IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA (x2 Channels)
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
12 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
200 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS972IDTSTMicroelectronics5.272497-2317-1-ND1,01000 €Similar
MAX407CSA+Analog Devices Inc./Maxim Integrated767MAX407CSA+-ND13,38000 €Similar
MAX407CSA+TAnalog Devices Inc./Maxim Integrated0MAX407CSA+T-ND9,20119 €Similar
MAX407ESA+Analog Devices Inc./Maxim Integrated294MAX407ESA+-ND17,64000 €Similar
MAX407ESA+TAnalog Devices Inc./Maxim Integrated1.827175-MAX407ESA+TCT-ND17,13000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81240 €2.031,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81240 €
Unit Price with VAT:0,96676 €