Similar
Similar

TS971ID | |
|---|---|
DigiKey Part Number | 497-3057-5-ND |
Manufacturer | |
Manufacturer Product Number | TS971ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARZ-REEL | Analog Devices Inc. | 1.307 | 505-AD8031ARZ-REELCT-ND | 14,97000 € | Similar |
| TL971ID | Rochester Electronics, LLC | 21.582 | 2156-TL971ID-ND | 3,69853 € | Similar |
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 2,51000 € | Similar |
| TL971QDRQ1 | Texas Instruments | 23.510 | 296-24878-1-ND | 2,48000 € | Similar |




