Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS954ID | |
|---|---|
DigiKey Part Number | 497-2316-5-ND |
Manufacturer | |
Manufacturer Product Number | TS954ID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS954ID Models |
Category | Current - Supply 950µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 35 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 6 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4702SBL | Advanced Linear Devices Inc. | 0 | ALD4702SBL-ND | 7,82696 € | Similar |
| ALD4704SBL | Advanced Linear Devices Inc. | 0 | ALD4704SBL-ND | 6,46000 € | Similar |
| LM6584MA/NOPB | Texas Instruments | 425 | 296-39771-5-ND | 2,96000 € | Similar |
| LM6584MAX/NOPB | Texas Instruments | 0 | LM6584MAX/NOPB-ND | 1,71590 € | Similar |
| LMV844MA/NOPB | Texas Instruments | 34 | LMV844MA/NOPB-ND | 5,97000 € | Similar |



