
LMV844MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-45165-2-ND - Tape & Reel (TR) 296-45165-1-ND - Cut Tape (CT) 296-45165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV844MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV844MAX/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.03mA (x4 Channels) |
Series | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4.5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP496GSZ | Analog Devices Inc. | 2.494 | OP496GSZ-ND | 6,79000 € | Similar |
| OP496GSZ-REEL | Analog Devices Inc. | 2.830 | OP496GSZ-REELCT-ND | 6,79000 € | Similar |
| OP496GSZ-REEL7 | Analog Devices Inc. | 3.110 | OP496GSZ-REEL7CT-ND | 6,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87300 € | 38,73 € |
| 25 | 3,57680 € | 89,42 € |
| 100 | 3,25110 € | 325,11 € |
| 250 | 3,12604 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,84402 € | 7.110,05 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


