LMV844QMAX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 501
Unit Price: 6,85000 €
Datasheet

Similar


onsemi
In Stock: 17.196
Unit Price: 0,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.506
Unit Price: 6,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.830
Unit Price: 6,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.110
Unit Price: 6,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.751
Unit Price: 2,21000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV844QMAX/NOPB

DigiKey Part Number
LMV844QMAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV844QMAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV844QMAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
50 µV
Current - Supply
1.03mA (x4 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,28898 €8.222,45 €
Manufacturers Standard Package
Unit Price without VAT:3,28898 €
Unit Price with VAT:3,91389 €