
TS954IDT | |
|---|---|
DigiKey Part Number | 497-15621-2-ND - Tape & Reel (TR) 497-15621-1-ND - Cut Tape (CT) 497-15621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS954IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS954IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,45880 € | 36,47 € |
| 100 | 1,30730 € | 130,73 € |
| 250 | 1,23512 € | 308,78 € |
| 500 | 1,19156 € | 595,78 € |
| 1.000 | 1,15573 € | 1.155,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11789 € | 2.794,72 € |
| 5.000 | 1,09508 € | 5.475,40 € |
| 7.500 | 1,08367 € | 8.127,52 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

