Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS942ID | |
|---|---|
DigiKey Part Number | TS942ID-ND |
Manufacturer | |
Manufacturer Product Number | TS942ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS942ID Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 1.2µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6442AIM/NOPB | Texas Instruments | 560 | LMC6442AIM/NOPB-ND | 3,53000 € | Similar |
| LMC6442AIMX/NOPB | Texas Instruments | 6.812 | 296-35442-1-ND | 3,03000 € | Similar |
| LMC6442IM/NOPB | Texas Instruments | 152 | LMC6442IM/NOPB-ND | 3,43000 € | Similar |
| LMC6442IMX/NOPB | Texas Instruments | 215 | 296-35443-1-ND | 3,03000 € | Similar |
| MAX407CSA+ | Analog Devices Inc./Maxim Integrated | 767 | MAX407CSA+-ND | 13,38000 € | Similar |



