
LMC6442AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35442-2-ND - Tape & Reel (TR) 296-35442-1-ND - Cut Tape (CT) 296-35442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6442AIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6442AIMX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.9µA (x2 Channels) |
Series | Current - Output / Channel 2.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.0041V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10.5 kHz | Base Product Number |
Current - Input Bias 0.005 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,09720 € | 52,43 € |
| 100 | 1,89030 € | 189,03 € |
| 250 | 1,79164 € | 447,91 € |
| 500 | 1,77238 € | 886,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63152 € | 4.078,80 € |
| 5.000 | 1,60037 € | 8.001,85 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

