
LMC6442AIM/NOPB | |
|---|---|
DigiKey Part Number | LMC6442AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6442AIM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6442AIM/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.9µA (x2 Channels) |
Series | Current - Output / Channel 2.1 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.0041V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10.5 kHz | Base Product Number |
Current - Input Bias 0.005 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66900 € | 26,69 € |
| 95 | 2,22453 € | 211,33 € |
| 190 | 2,13526 € | 405,70 € |
| 285 | 2,09056 € | 595,81 € |
| 570 | 2,02505 € | 1.154,28 € |
| 1.045 | 1,97734 € | 2.066,32 € |
| 2.565 | 1,92003 € | 4.924,88 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

