Similar
Similar
Similar
Similar

TS942BID | |
|---|---|
DigiKey Part Number | TS942BID-ND |
Manufacturer | |
Manufacturer Product Number | TS942BID |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.2µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 kHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6442AIM/NOPB | Texas Instruments | 560 | LMC6442AIM/NOPB-ND | 3,56000 € | Similar |
| LMC6442AIMX/NOPB | Texas Instruments | 1.432 | 296-35442-1-ND | 3,06000 € | Similar |
| LMC6442IM/NOPB | Texas Instruments | 152 | LMC6442IM/NOPB-ND | 3,45000 € | Similar |
| LMC6442IMX/NOPB | Texas Instruments | 215 | 296-35443-1-ND | 3,06000 € | Similar |


