
TS941ILT | |
|---|---|
DigiKey Part Number | 497-4078-2-ND - Tape & Reel (TR) 497-4078-1-ND - Cut Tape (CT) 497-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS941ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS941ILT Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 1.2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0045V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV641MF/NOPB | Texas Instruments | 26.386 | 296-48929-1-ND | 2,31000 € | Similar |
| LMV641MFE/NOPB | Texas Instruments | 31.655 | 296-40312-1-ND | 2,31000 € | Similar |
| LMV641MFX/NOPB | Texas Instruments | 1.849 | 296-LMV641MFX/NOPBCT-ND | 1,80000 € | Similar |
| TLV2731CDBVR | Texas Instruments | 56.290 | 296-10656-2-ND | 1,00289 € | Similar |
| TLV2731CDBVT | Texas Instruments | 31.131 | 296-TLV2731CDBVTCT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,81760 € | 20,44 € |
| 100 | 0,72520 € | 72,52 € |
| 250 | 0,68112 € | 170,28 € |
| 500 | 0,65450 € | 327,25 € |
| 1.000 | 0,64640 € | 646,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56553 € | 1.696,59 € |
| 6.000 | 0,55302 € | 3.318,12 € |
| 9.000 | 0,54676 € | 4.920,84 € |
| 15.000 | 0,53982 € | 8.097,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


