
TLV2731CDBVR | |
|---|---|
DigiKey Part Number | 296-10656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2731CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2731CDBVR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2731IDBVR | Texas Instruments | 45.428 | 296-10657-1-ND | 1,25000 € | MFR Recommended |
| TS941AILT | STMicroelectronics | 2.541 | 497-TS941AILTCT-ND | 1,27000 € | Similar |
| TS941ILT | STMicroelectronics | 2.548 | 497-4078-1-ND | 1,24000 € | Similar |



