
TLV2731IDBVR | |
|---|---|
DigiKey Part Number | 296-10657-2-ND - Tape & Reel (TR) 296-10657-1-ND - Cut Tape (CT) 296-10657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2731IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2731IDBVR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69012 € | 172,53 € |
| 500 | 0,66324 € | 331,62 € |
| 1.000 | 0,65537 € | 655,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61379 € | 1.841,37 € |
| 6.000 | 0,60041 € | 3.602,46 € |
| 9.000 | 0,59371 € | 5.343,39 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

