
TS1874IDT | |
|---|---|
DigiKey Part Number | 497-2240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1874IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 500µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-SO |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARZ | Analog Devices Inc. | 1.554 | 505-AD8544ARZ-ND | 2,05000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,05000 € | Similar |
| LMV344IDR | Texas Instruments | 3.991 | 296-20925-1-ND | 0,99000 € | Similar |
| LMV934MA/NOPB | Texas Instruments | 2.488 | LMV934MA/NOPB-ND | 2,34000 € | Similar |
| LMV934MAX/NOPB | Texas Instruments | 4.524 | LMV934MAX/NOPBCT-ND | 1,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10193 € | 2.754,83 € |
| Unit Price without VAT: | 1,10193 € |
|---|---|
| Unit Price with VAT: | 1,31130 € |

