
LMV934MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV934MAX/NOPBTR-ND - Tape & Reel (TR) LMV934MAX/NOPBCT-ND - Cut Tape (CT) LMV934MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV934MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV934MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20034DR2G | onsemi | 2.944 | NCS20034DR2GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,23000 € | 30,75 € |
| 100 | 1,09850 € | 109,85 € |
| 250 | 1,03580 € | 258,95 € |
| 500 | 1,00142 € | 500,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93415 € | 2.335,38 € |
| 5.000 | 0,91437 € | 4.571,85 € |
| 7.500 | 0,90447 € | 6.783,52 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



