
LMV344IDR | |
|---|---|
DigiKey Part Number | 296-20925-2-ND - Tape & Reel (TR) 296-20925-1-ND - Cut Tape (CT) 296-20925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV344MAX/NOPB | Texas Instruments | 3.207 | LMV344MAX/NOPBCT-ND | 1,70000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64910 € | Similar |
| MCP609T-I/SL | Microchip Technology | 2.618 | MCP609T-I/SLCT-ND | 1,62000 € | Similar |
| MCP664-E/SL | Microchip Technology | 18 | MCP664-E/SL-ND | 2,18000 € | Similar |
| NCS20034DR2G | onsemi | 2.944 | NCS20034DR2GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,57000 € | 57,00 € |
| 250 | 0,53392 € | 133,48 € |
| 500 | 0,51222 € | 256,11 € |
| 1.000 | 0,50071 € | 500,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47546 € | 1.188,65 € |
| 5.000 | 0,46409 € | 2.320,45 € |
| 7.500 | 0,45839 € | 3.437,93 € |
| 12.500 | 0,45208 € | 5.651,00 € |
| 17.500 | 0,44839 € | 7.846,82 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |











