TL064CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 14,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.126
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 3,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.268
Unit Price: 2,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.835
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.364
Unit Price: 0,45000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,36707 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 682
Unit Price: 29,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.138
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: 10,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.942
Unit Price: 22,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,14416 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.974
Unit Price: 8,50267 €
Datasheet
J-FET Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064CN

DigiKey Part Number
497-2197-5-ND
Manufacturer
Manufacturer Product Number
TL064CN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes