
OPA4131PJ | |
|---|---|
DigiKey Part Number | OPA4131PJ-ND |
Manufacturer | |
Manufacturer Product Number | OPA4131PJ |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4131PJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7,60840 € | 951,05 € |
| Unit Price without VAT: | 7,60840 € |
|---|---|
| Unit Price with VAT: | 9,05400 € |

