
LF444CN/NOPB | |
|---|---|
DigiKey Part Number | LF444CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF444CN/NOPB |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF444CN/NOPB Models |
Category | Current - Supply 600µA (x4 Channels) |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,59280 € | 39,82 € |
| 100 | 1,42890 € | 142,89 € |
| 250 | 1,35084 € | 337,71 € |
| 500 | 1,30378 € | 651,89 € |
| 1.000 | 1,26505 € | 1.265,05 € |
| 2.500 | 1,22416 € | 3.060,40 € |
| 5.000 | 1,19953 € | 5.997,65 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

