MFR Recommended

OPA404KP | |
|---|---|
DigiKey Part Number | OPA404KP-ND |
Manufacturer | |
Manufacturer Product Number | OPA404KP |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA404KP Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 9mA (x4 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 35V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4140AID | Texas Instruments | 182 | 296-28130-ND | 12,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,37613 € | 1.528,21 € |
| Unit Price without VAT: | 20,37613 € |
|---|---|
| Unit Price with VAT: | 24,24759 € |


