Similar
Similar
Similar
Similar

STTH802CB | |
|---|---|
DigiKey Part Number | STTH802CB-ND |
Manufacturer | |
Manufacturer Product Number | STTH802CB |
Description | DIODE ARRAY GP 200V 4A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STTH802CB Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1002CB | STMicroelectronics | 7.172 | 497-3536-5-ND | 0,35693 € | Similar |
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 0,46744 € | Similar |
| MSRD620CTT4G | onsemi | 4.387 | MSRD620CTT4GOSCT-ND | 1,61000 € | Similar |
| SBR6200CTL-13 | Diodes Incorporated | 1.789 | 31-SBR6200CTL-13CT-ND | 1,44000 € | Similar |
| SDURD820 | SMC Diode Solutions | 19.366 | 1655-SDURD820CT-ND | 0,76000 € | Similar |





