
MSRD620CTT4G | |
|---|---|
DigiKey Part Number | MSRD620CTT4GOSTR-ND - Tape & Reel (TR) MSRD620CTT4GOSCT-ND - Cut Tape (CT) MSRD620CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRD620CTT4G |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02200 € | 10,22 € |
| 100 | 0,68540 € | 68,54 € |
| 500 | 0,54106 € | 270,53 € |
| 1.000 | 0,49466 € | 494,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41151 € | 1.028,77 € |
| 5.000 | 0,38277 € | 1.913,85 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

