MSRD620CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.870
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.789
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.172
Unit Price: 0,35693 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.382
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.623
Unit Price: 0,84000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.563
Unit Price: 1,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.898
Unit Price: 1,39000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRD620CTG

DigiKey Part Number
MSRD620CTGOS-ND
Manufacturer
Manufacturer Product Number
MSRD620CTG
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
55 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RURD620CCS9A-F085onsemi18.870RURD620CCS9A-F085CT-ND1,47000 €Similar
SBR6200CTL-13Diodes Incorporated1.78931-SBR6200CTL-13CT-ND1,44000 €Similar
STTH1002CBSTMicroelectronics7.172497-3536-5-ND0,35693 €Similar
STTH1002CB-TRSTMicroelectronics12.382497-12681-1-ND0,93000 €Similar
STTH802CB-TRSTMicroelectronics23.623497-4753-1-ND0,84000 €Similar
Obsolete
Marketplace Stock: 636 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

636In Stock
Ships from Rochester Electronics, LLC