
STTH1002CB | |
|---|---|
DigiKey Part Number | 497-3536-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1002CB |
Description | DIODE ARRAY GP 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CB Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 0,35693 € | 26,77 € |
| 150 | 0,31640 € | 47,46 € |
| 225 | 0,29569 € | 66,53 € |
| 375 | 0,27237 € | 102,14 € |
| 525 | 0,25857 € | 135,75 € |
| 750 | 0,24511 € | 183,83 € |
| Unit Price without VAT: | 0,35693 € |
|---|---|
| Unit Price with VAT: | 0,42475 € |

