MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPSC12065G-TR | |
|---|---|
DigiKey Part Number | 497-18401-2-ND - Tape & Reel (TR) 497-18401-1-ND - Cut Tape (CT) 497-18401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC12065G-TR |
Description | DIODE SIL CARBIDE 650V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,61500 € | 26,15 € |
| 100 | 1,85350 € | 185,35 € |
| 500 | 1,72014 € | 860,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42412 € | 1.424,12 € |
| 2.000 | 1,40535 € | 2.810,70 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |





