
S3D12065G | |
|---|---|
DigiKey Part Number | 1655-S3D12065GTR-ND - Tape & Reel (TR) 1655-S3D12065GCT-ND - Cut Tape (CT) 1655-S3D12065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D12065G |
Description | DIODE SIL CARBIDE 650V 35A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 35A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 16 µA @ 650 V | |
Capacitance @ Vr, F | 764pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,27300 € | 12,73 € |
| 100 | 0,86620 € | 86,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65336 € | 522,69 € |
| 1.600 | 0,60364 € | 965,82 € |
| 2.400 | 0,57833 € | 1.387,99 € |
| 4.000 | 0,54988 € | 2.199,52 € |
| 5.600 | 0,54928 € | 3.075,97 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

