
STPSC12065G2-TR | |
|---|---|
DigiKey Part Number | 497-STPSC12065G2-TR-ND - Tape & Reel (TR) 497-STPSC12065G2-TRCT-ND - Cut Tape (CT) 497-STPSC12065G2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC12065G2-TR |
Description | DIODE SIL CARBIDE 650V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,60300 € | 26,03 € |
| 100 | 1,84510 € | 184,51 € |
| 500 | 1,52150 € | 760,75 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

