Direct
Similar
Similar
Similar
Similar
Similar

STPR1020CB-TR | |
|---|---|
DigiKey Part Number | STPR1020CB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPR1020CB-TR |
Description | DIODE ARRAY GP 200V 5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1002CB-TR | STMicroelectronics | 12.382 | 497-12681-1-ND | 0,93000 € | Direct |
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 0,46744 € | Similar |
| MSRD620CTT4G | onsemi | 4.387 | MSRD620CTT4GOSCT-ND | 1,61000 € | Similar |
| SBR10200CTL-13 | Diodes Incorporated | 933 | SBR10200CTL-13DICT-ND | 1,03000 € | Similar |
| SBR6200CTL-13 | Diodes Incorporated | 1.789 | 31-SBR6200CTL-13CT-ND | 1,44000 € | Similar |





