
SDURD1020 | |
|---|---|
DigiKey Part Number | 1655-SDURD1020TR-ND - Tape & Reel (TR) 1655-SDURD1020CT-ND - Cut Tape (CT) 1655-SDURD1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1020 |
Description | DIODE STANDARD 200V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,37440 € | 37,44 € |
| 500 | 0,28842 € | 144,21 € |
| 1.000 | 0,26071 € | 260,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23070 € | 576,75 € |
| 5.000 | 0,21215 € | 1.060,75 € |
| 7.500 | 0,20270 € | 1.520,25 € |
| 12.500 | 0,19207 € | 2.400,88 € |
| 17.500 | 0,18578 € | 3.251,15 € |
| 25.000 | 0,17967 € | 4.491,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

