Similar
Similar
Similar
Similar

STFPC311 | |
|---|---|
DigiKey Part Number | STFPC311-ND |
Manufacturer | |
Manufacturer Product Number | STFPC311 |
Description | IC CTRLR/DRVR FRONT PANEL 52QFP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 52-PQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 33.3V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 52-QFP |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 52-PQFP (10x10) |
Interface Serial | Base Product Number |
Current - Supply 5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV518P-G | Microchip Technology | 45 | HV518P-G-ND | 7,70000 € | Similar |
| HV518PJ-G | Microchip Technology | 24 | HV518PJ-G-ND | 6,31000 € | Similar |
| HV518PJ-G-M903 | Microchip Technology | 629 | HV518PJ-G-M903CT-ND | 6,47000 € | Similar |
| HV5812P-G | Microchip Technology | 197 | HV5812P-G-ND | 2,90000 € | Similar |
| HV5812PJ-G | Microchip Technology | 6 | HV5812PJ-G-ND | 2,83000 € | Similar |






