
HV5812P-G | |
|---|---|
DigiKey Part Number | HV5812P-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5812P-G |
Description | IC DISPLAY DRIVER 20CH 80V 28DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HV5812P-G Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 28-DIP (0.600", 15.24mm) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 28-PDIP |
Interface Serial | Base Product Number |
Current - Supply 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 25 | 2,42440 € | 60,61 € |
| 100 | 2,34520 € | 234,52 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

