
HV518PJ-G | |
|---|---|
DigiKey Part Number | HV518PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV518PJ-G |
Description | IC DRVR DISPLAY 32CH 80V 44PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV518PJ-G Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface Serial | Base Product Number |
Current - Supply 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML9272MBZ03A | Rohm Semiconductor | 1.233 | ML9272MBZ0AX-ND | 6,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 25 | 5,31160 € | 132,79 € |
| 100 | 4,83180 € | 483,18 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

