
HV5812PJ-G-M904 | |
|---|---|
DigiKey Part Number | HV5812PJ-G-M904TR-ND - Tape & Reel (TR) HV5812PJ-G-M904CT-ND - Cut Tape (CT) HV5812PJ-G-M904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV5812PJ-G-M904 |
Description | IC DRVR DISPLAY 20CH 80V 28PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-PLCC (11.5x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | HV5812PJ-G-M904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 100 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.5x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 25 | 2,52800 € | 63,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,28059 € | 1.710,44 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

