MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STD6NF10T4 | |
|---|---|
DigiKey Part Number | 497-7974-2-ND - Tape & Reel (TR) 497-7974-1-ND - Cut Tape (CT) 497-7974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6NF10T4 |
Description | MOSFET N-CH 100V 6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD10NF10T4 | STMicroelectronics | 5.651 | 497-3153-1-ND | 1,69000 € | MFR Recommended |
| DMN10H170SK3-13 | Diodes Incorporated | 86.732 | DMN10H170SK3-13DICT-ND | 0,89000 € | Similar |
| IRFR120NTRPBF | Infineon Technologies | 3.695 | IRFR120NPBFCT-ND | 1,33000 € | Similar |
| IRFR120PBF | Vishay Siliconix | 4.201 | IRFR120PBF-ND | 1,94000 € | Similar |
| IRFR120TRLPBF | Vishay Siliconix | 0 | IRFR120LPBFCT-ND | 1,94000 € | Similar |





