Direct
Similar
Similar
Similar
Similar
Similar
Similar

IRFR120TRLPBF | |
|---|---|
DigiKey Part Number | IRFR120LPBFTR-ND - Tape & Reel (TR) IRFR120LPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFR120TRLPBF |
Description | MOSFET N-CH 100V 7.7A DPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR120TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 4.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR120TRLPBF-BE3 | Vishay Siliconix | 2.869 | 742-IRFR120TRLPBF-BE3CT-ND | 1,94000 € | Direct |
| BUK7275-100A,118 | Nexperia USA Inc. | 0 | 1727-7159-1-ND | 1,47000 € | Similar |
| IRFR120NTRLPBF | Infineon Technologies | 0 | IRFR120NTRLPBFCT-ND | 0,00000 € | Similar |
| IRFR120NTRPBF | Infineon Technologies | 3.395 | IRFR120NPBFCT-ND | 1,33000 € | Similar |
| IRFR120NTRRPBF | Infineon Technologies | 0 | IRFR120NTRRPBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23800 € | 12,38 € |
| 100 | 0,83950 € | 83,95 € |
| 500 | 0,66860 € | 334,30 € |
| 1.000 | 0,61364 € | 613,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54388 € | 1.631,64 € |
| 6.000 | 0,50879 € | 3.052,74 € |
| 9.000 | 0,49092 € | 4.418,28 € |
| 15.000 | 0,48657 € | 7.298,55 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |






