
IRFR120ZTRPBF | |
---|---|
DigiKey Part Number | IRFR120ZTRPBFTR-ND - Tape & Reel (TR) IRFR120ZTRPBFCT-ND - Cut Tape (CT) IRFR120ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR120ZTRPBF |
Description | MOSFET N-CH 100V 8.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.7A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,46400 € | 4,64 € |
100 | 0,30150 € | 30,15 € |
500 | 0,23134 € | 115,67 € |
1.000 | 0,20873 € | 208,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18969 € | 379,38 € |
4.000 | 0,17366 € | 694,64 € |
6.000 | 0,16550 € | 993,00 € |
10.000 | 0,15632 € | 1.563,20 € |
14.000 | 0,15089 € | 2.112,46 € |
20.000 | 0,14776 € | 2.955,20 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |